


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | GPS | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | XBee® 3 | |
Note | - | |
RF Type | GNSS (GPS) | |
RF Frequency | - | |
Function | Navigation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 308,60000 Kč | 1 308,60 Kč |
| Unit Price without VAT: | 1 308,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 583,40600 Kč |

