General ISM < 1GHz Transceiver Module 863MHz ~ 870MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM < 1GHz Transceiver Module 863MHz ~ 870MHz Antenna Not Included, Castellation Surface Mount
Randall Restle interviews Michi Yoneda from Cypress at Embedded World 2018
Modems Routers & Gateways: What's the Difference?

XB8X-DMRS-001

DigiKey Part Number
602-2118-ND
Manufacturer
Manufacturer Product Number
XB8X-DMRS-001
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 863MHz ~ 870MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
-
Frequency
863MHz ~ 870MHz
Data Rate
80kbps
Power - Output
13dBm
Sensitivity
-113dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
ADF7023
Memory Size
-
Voltage - Supply
2.4V ~ 3.6V
Current - Receiving
40mA
Current - Transmitting
55mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
37-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1896,82000 Kč896,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:896,82000 Kč
Unit Price with VAT:1 085,15220 Kč