


XB8-DMUS-002 | |
|---|---|
DigiKey Part Number | 602-1428-ND |
Manufacturer | |
Manufacturer Product Number | XB8-DMUS-002 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -101dBm |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Utilized IC / Part ADF7023 |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Current - Receiving 27mA |
DigiKey Programmable Verified | Current - Transmitting 48mA |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Frequency 868MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 80kbps | Package / Case Module |
Power - Output 14dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,86000 Kč | 771,86 Kč |
| Unit Price without VAT: | 771,86000 Kč |
|---|---|
| Unit Price with VAT: | 933,95060 Kč |

