802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Introducing Digi XBee3 Programmable Modules
Digi XBee Tools

XB3-24DMRM-J

DigiKey Part Number
602-2204-ND
Manufacturer
Manufacturer Product Number
XB3-24DMRM-J
Description
RF TXRX MOD 802.15.4 CAST SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-103dBm
Mfr
Serial Interfaces
I2C, SPI, UART
Series
Antenna Type
Antenna Not Included, Castellation
Packaging
Tray
Memory Size
1MB Flash, 128kB RAM
Part Status
Active
Voltage - Supply
2.1V ~ 3.6V
DigiKey Programmable
Verified
Current - Receiving
15mA
RF Family/Standard
802.15.4
Current - Transmitting
40mA
Protocol
Mounting Type
Surface Mount
Modulation
DSSS
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
34-SMD Module
Data Rate
250kbps
Base Product Number
Power - Output
8dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1396,05000 Kč396,05 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:396,05000 Kč
Unit Price with VAT:479,22050 Kč