
XB3-24B5UM-J | |
|---|---|
DigiKey Part Number | 602-XB3-24B5UM-J-ND |
Manufacturer | |
Manufacturer Product Number | XB3-24B5UM-J |
Description | XBEE 3 BLU BLE 5.4 U.FL MMT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.4 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, SPI, UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Utilized IC / Part EFR32MG |
Packaging Tray | Memory Size 1MB Flash, 96kB RAM |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 13.5mA |
Protocol | Current - Transmitting 32mA |
Modulation FSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case 34-SMD Module |
Power - Output 8dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,35000 Kč | 208,35 Kč |
| Unit Price without VAT: | 208,35000 Kč |
|---|---|
| Unit Price with VAT: | 252,10350 Kč |

