XB3-24AST-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XB3-24AST-J
Building IoT Applications with MicroPython and Digi XBee 3 Cellular

XB3-24AST-J

DigiKey Part Number
602-XB3-24AST-J-ND
Manufacturer
Manufacturer Product Number
XB3-24AST-J
Description
RF TXRX MODULE 802.15.4RPSMA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
802.15.4 Transceiver Module Antenna Not Included, RP-SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
-
Frequency
-
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
-
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1495,10000 Kč495,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:495,10000 Kč
Unit Price with VAT:599,07100 Kč