802.15.4 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Introducing Digi XBee3 Programmable Modules
Modems Routers & Gateways: What's the Difference?

XB3-24ARM

DigiKey Part Number
602-2201-ND
Manufacturer
Manufacturer Product Number
XB3-24ARM
Description
RF TXRX MOD 802.15.4 CAST SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
19dBm
Sensitivity
-103dBm
Serial Interfaces
I2C, SPI, UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
1MB Flash, 128kB RAM
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
17mA
Current - Transmitting
135mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
34-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1470,15000 Kč470,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:470,15000 Kč
Unit Price with VAT:568,88150 Kč