


Category | Power - Output 16dBm |
Mfr | Sensitivity -93dBm |
Series | Serial Interfaces SPI, UART |
Packaging Bulk | Antenna Type Antenna Not Included, RP-SMA |
Part Status Not For New Designs | Voltage - Supply 3.14V ~ 3.46V |
DigiKey Programmable Verified | Current - Receiving 100mA |
RF Family/Standard WiFi | Current - Transmitting 309mA |
Protocol | Mounting Type Through Hole |
Modulation 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | Operating Temperature -30°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 72Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,51000 Kč | 957,51 Kč |
| Unit Price without VAT: | 957,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,58710 Kč |


