


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | 16dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.14V ~ 3.46V | |
Current - Receiving | 100mA | |
Current - Transmitting | 309mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 957,51000 Kč | 957,51 Kč |
| Unit Price without VAT: | 957,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 158,58710 Kč |

