802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Modems Routers & Gateways: What's the Difference?

XB24CZ7UIT-004

DigiKey Part Number
602-1559-ND
Manufacturer
Manufacturer Product Number
XB24CZ7UIT-004
Description
RF TXRX MOD 802.15.4U.FL TH
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-102dBm
Mfr
Serial Interfaces
SPI, UART
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Tray
Utilized IC / Part
EM357
Part Status
Not For New Designs
Voltage - Supply
2.1V ~ 3.6V
DigiKey Programmable
Verified
Current - Receiving
28mA ~ 45mA
RF Family/Standard
802.15.4
Current - Transmitting
33mA ~ 59mA
Protocol
Mounting Type
Through Hole
Modulation
DSSS
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Data Rate
1Mbps
Base Product Number
Power - Output
8dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XB3-24Z8UT-JDigi1 767602-2187-ND17,48000 KčDirect
In-Stock: 3 490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1611,69000 Kč611,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:611,69000 Kč
Unit Price with VAT:740,14490 Kč