802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Digi XBee Tools
Modems Routers & Gateways: What's the Difference?

XB24CZ7UIS-004

DigiKey Part Number
602-1192-ND
Manufacturer
Manufacturer Product Number
XB24CZ7UIS-004
Description
RF TXRX MODULE 802.15.4U.FL SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-100dBm
Mfr
Serial Interfaces
SPI, UART
Series
Antenna Type
Antenna Not Included, U.FL
Packaging
Tray
Utilized IC / Part
EM357
Part Status
Not For New Designs
Voltage - Supply
2.1V ~ 3.6V
DigiKey Programmable
Verified
Current - Receiving
28mA ~ 45mA
RF Family/Standard
802.15.4
Current - Transmitting
33mA ~ 59mA
Protocol
Mounting Type
Surface Mount
Modulation
DSSS
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Data Rate
1Mbps
Base Product Number
Power - Output
8dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XB3-24Z8US-JDigi205602-2193-ND493,87000 KčDirect
In-Stock: 59
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1615,87000 Kč615,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:615,87000 Kč
Unit Price with VAT:745,20270 Kč