


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EM357 | |
Memory Size | 32kB Flash, 2kB RAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 28mA ~ 45mA | |
Current - Transmitting | 33mA ~ 59mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 907,95944 Kč | 32 686,54 Kč |
| Unit Price without VAT: | 907,95944 Kč |
|---|---|
| Unit Price with VAT: | 1 098,63092 Kč |

