



Category | Sensitivity -100dBm |
Mfr | Serial Interfaces SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Utilized IC / Part EM357 |
Part Status Not For New Designs | Voltage - Supply 2.1V ~ 3.6V |
DigiKey Programmable Verified | Current - Receiving 28mA ~ 45mA |
RF Family/Standard 802.15.4 | Current - Transmitting 33mA ~ 59mA |
Protocol | Mounting Type Surface Mount |
Modulation DSSS | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case Module |
Data Rate 1Mbps | Base Product Number |
Power - Output 8dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB3-24Z8RS-J | Digi | 0 | 602-2192-ND | 493,87000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,87000 Kč | 615,87 Kč |
| Unit Price without VAT: | 615,87000 Kč |
|---|---|
| Unit Price with VAT: | 745,20270 Kč |

