



Category | Serial Interfaces SPI, UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Series | Utilized IC / Part EM357 |
Packaging Tray | Voltage - Supply 2.1V ~ 3.6V |
Part Status Not For New Designs | Current - Receiving 31mA |
DigiKey Programmable Verified | Current - Transmitting 45mA |
RF Family/Standard 802.15.4 | Mounting Type Through Hole |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 1Mbps | Package / Case Module |
Power - Output 8dBm | Base Product Number |
Sensitivity -102dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB3-24Z8UT-J | Digi | 1 769 | 602-2187-ND | 493,87000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,87000 Kč | 615,87 Kč |
| Unit Price without VAT: | 615,87000 Kč |
|---|---|
| Unit Price with VAT: | 745,20270 Kč |


