XB24-ASI-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 4 321
Unit Price: 493,87000 Kč
Datasheet
802.15.4 Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Modems Routers & Gateways: What's the Difference?

XB24-ASI-001

DigiKey Part Number
602-1469-ND
Manufacturer
Manufacturer Product Number
XB24-ASI-001
Description
RF TXRX MOD 802.15.4RPSMA SMD
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Antenna Not Included, RP-SMA Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
-
Modulation
DSSS
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
0dBm
Sensitivity
-92dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, RP-SMA
Utilized IC / Part
EM357
Memory Size
-
Voltage - Supply
2.8V ~ 3.4V
Current - Receiving
50mA
Current - Transmitting
45mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes