XB24-API-001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Digi
In Stock: 3 673
Unit Price: 19,99000 Kč
Datasheet
802.15.4 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Modems Routers & Gateways: What's the Difference?

XB24-API-001

DigiKey Part Number
602-1273-ND
Manufacturer
Manufacturer Product Number
XB24-API-001
Description
RF TXRX MOD 802.15.4 TH SMD
Customer Reference
Detailed Description
802.15.4 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-92dBm
Mfr
Serial Interfaces
UART
Series
Antenna Type
Integrated, Trace
Packaging
Bulk
Utilized IC / Part
EM357
Part Status
Obsolete
Voltage - Supply
2.8V ~ 3.4V
DigiKey Programmable
Not Verified
Current - Receiving
50mA
RF Family/Standard
802.15.4
Current - Transmitting
45mA
Modulation
DSSS
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
250kbps
Package / Case
Module
Power - Output
0dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XB3-24Z8PT-JDigi3 673602-2188-ND19,99000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes