
XB-WSB-RM-081 | |
|---|---|
DigiKey Part Number | 602-XB-WSB-RM-081-ND |
Manufacturer | |
Manufacturer Product Number | XB-WSB-RM-081 |
Description | 868 MHZ FFN RF PAD MMT EUROPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LPWAN Transceiver Module 863MHz ~ 870MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, OFDM, O-QPSK | |
Frequency | 863MHz ~ 870MHz | |
Data Rate | 2.4Mbps | |
Power - Output | 19dBm | |
Sensitivity | -114dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | EFR32FG25 | |
Memory Size | - | |
Voltage - Supply | 2.4V ~ 3.8V | |
Current - Receiving | 12.2mA | |
Current - Transmitting | 79mA ~ 195mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 34-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,74000 Kč | 482,74 Kč |
| Unit Price without VAT: | 482,74000 Kč |
|---|---|
| Unit Price with VAT: | 584,11540 Kč |



