New Product
General ISM < 1GHz LPWAN Transceiver Module 902MHz ~ 928MHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB-WSB-9S-001

DigiKey Part Number
602-XB-WSB-9S-001-ND
Manufacturer
Manufacturer Product Number
XB-WSB-9S-001
Description
900 FFN CHIP ANT SMT NORTH AMERI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LPWAN Transceiver Module 902MHz ~ 928MHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, OFDM, O-QPSK
Frequency
902MHz ~ 928MHz
Data Rate
2.4Mbps
Power - Output
19dBm
Sensitivity
-114dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
EFR32FG25
Memory Size
-
Voltage - Supply
2.4V ~ 3.8V
Current - Receiving
12.2mA
Current - Transmitting
79mA ~ 195mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
37-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1524,74000 Kč524,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:524,74000 Kč
Unit Price with VAT:634,93540 Kč