GSM, GPRS Transceiver, Gateway RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSM, GPRS Transceiver, Gateway RS-232
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

X3-000-G1A30-A1

DigiKey Part Number
602-1327-ND
Manufacturer
Manufacturer Product Number
X3-000-G1A30-A1
Description
INTRFACE X3 GATEWAY GPRS COMM US
Customer Reference
Detailed Description
GSM, GPRS Transceiver, Gateway RS-232
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Transceiver, Gateway
Modulation or Protocol
GSM, GPRS
Frequency
-
Applications
General Purpose
Interface
RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
Programmable
Voltage - Supply
9V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 760,17000 Kč5 760,17 Kč
Manufacturers Standard Package
Unit Price without VAT:5 760,17000 Kč
Unit Price with VAT:6 969,80570 Kč