802.11 b/g/n, Zigbee™ Transceiver, Gateway RJ-45 Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.11 b/g/n, Zigbee™ Transceiver, Gateway RJ-45 Ethernet
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

X2E-Z3C-W1-W

DigiKey Part Number
602-1879-ND
Manufacturer
Manufacturer Product Number
X2E-Z3C-W1-W
Description
GATEWAY 802.11 ZIGBEE ETHERNET
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
802.11 b/g/n, Zigbee™ Transceiver, Gateway RJ-45 Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Active
Function
Transceiver, Gateway
Modulation or Protocol
802.11 b/g/n, Zigbee™
Frequency
2.4GHz
Applications
AMR, Consumer/PC, ISM
Interface
RJ-45 Ethernet
Sensitivity
-102dBm
Power - Output
8dBm
Data Rate (Max)
72.2Mbps
Features
IoT Gateway
Voltage - Supply
5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 588,56000 Kč3 588,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 588,56000 Kč
Unit Price with VAT:4 342,15760 Kč