



Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Digi  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Function  | Router  | |
Modulation or Protocol  | 802.11 b/g/n  | |
Frequency  | 2.4GHz  | |
Applications  | General Purpose  | |
Interface  | -  | |
Sensitivity  | -102dBm  | |
Power - Output  | 18dBm  | |
Data Rate (Max)  | 72.2Mbps  | |
Features  | -  | |
Voltage - Supply  | 5V  | |
Base Product Number  | 


