

X2-Z11-W-A | |
|---|---|
DigiKey Part Number | 602-1326-ND |
Manufacturer | |
Manufacturer Product Number | X2-Z11-W-A |
Description | CONNECPORT X2 GATEWAY IND |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee™ Transceiver, Gateway RJ-45 Ethernet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Gateway | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RJ-45 Ethernet | |
Sensitivity | -82dBm | |
Power - Output | 16dBm | |
Data Rate (Max) | 11Mbps | |
Features | - | |
Voltage - Supply | 12VDC |

