
WR11-U900-DE1-SU | |
|---|---|
DigiKey Part Number | 602-1431-ND |
Manufacturer | |
Manufacturer Product Number | WR11-U900-DE1-SU |
Description | CELLULAR ROUTER GLOBAL HSPA 3G |
Customer Reference | |
Detailed Description | HSPA+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | - | |
Modulation or Protocol | HSPA+ | |
Frequency | 700MHz ~ 2.6GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 21Mbps | |
Features | - | |
Note | - | |
Voltage - Supply | 5V |


