WR11-M600-DE1-XB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 339
Unit Price: 9 218,12000 Kč
Datasheet
HSPA+, LTE Router RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSPA+, LTE Router RJ-45
WR11XT
Modems Routers & Gateways: What's the Difference?

WR11-M600-DE1-XB

DigiKey Part Number
602-2151-ND
Manufacturer
Manufacturer Product Number
WR11-M600-DE1-XB
Description
CELLULAR ROUTER 4GLTE AT&T VERIZ
Customer Reference
Detailed Description
4G/3G HSPA+, LTE Router AT&T, Verizon, Telus RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
HSPA+, LTE
Frequency
700MHz, 850MHz, 1.9GHz
Applications
LTE
Interface
RJ-45
Sensitivity
-
Power - Output
-
Data Rate (Max)
10Mbps
Features
Power Supply Not Included
Voltage - Supply
5V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes