


Category | Modulation or Protocol 802.11ac, HSPA+, LTE, WCDMA |
Manufacturer Digi | Frequency 2.4GHz, 5GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, RS-232, USB |
Part Status Obsolete | Data Rate (Max) 867Mbps |
Function Router |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX64-R210 | Digi | 6 | 602-TX64-R210-ND | 119 605,24000 Kč | MFR Recommended |


