



Category | Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz |
Manufacturer Digi | Applications General Purpose |
Packaging Box | Interface Ethernet, RS-232, USB |
Part Status Active | Sensitivity -120dBm |
Function Router | Power - Output 200mW |
Modulation or Protocol LTE | Data Rate (Max) 10Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67 207,46000 Kč | 67 207,46 Kč |
| Unit Price without VAT: | 67 207,46000 Kč |
|---|---|
| Unit Price with VAT: | 81 321,02660 Kč |

