

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, USB | |
Sensitivity | -120dBm | |
Power - Output | 200mW | |
Data Rate (Max) | 10Mbps |

