LTE Modem Ethernet, RJ-45, DB-9, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTE Modem Ethernet, RJ-45, DB-9, RS-232
IT01-M100-GLB

TX54-A152

DigiKey Part Number
602-TX54-A152-ND
Manufacturer
Manufacturer Product Number
TX54-A152
Description
TX54-A152
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5G LTE Modem Ethernet, RJ-45, DB-9, RS-232
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
LTE
Manufacturer
Digi
Applications
General Purpose
Series
Interface
Ethernet, RJ-45, DB-9, RS-232
Packaging
Box
Sensitivity
-163dBm
Part Status
Active
Data Rate (Max)
867Mbps
Function
Modem
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
146 174,81000 Kč46 174,81 Kč
Manufacturers Standard Package
Unit Price without VAT:46 174,81000 Kč
Unit Price with VAT:55 871,52010 Kč