


TX40-A500 | |
|---|---|
DigiKey Part Number | 602-TX40-A500-ND |
Manufacturer | |
Manufacturer Product Number | TX40-A500 |
Description | DIGI TX40, 5G, WORLDWIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5G/4G/3G LTE Router AT&T, FirstNet, PTCRB, T-Mobile, Verizon Ethernet, DB-9, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | LTE | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, DB-9, RS-232 | |
Sensitivity | -160dBm | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 875,41000 Kč | 39 875,41 Kč |
| Unit Price without VAT: | 39 875,41000 Kč |
|---|---|
| Unit Price with VAT: | 48 249,24610 Kč |

