

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11a/b/g/n/ac, HSPA+, LTE | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 5GHz | |
Applications | LTE | |
Interface | RS-232 | |
Sensitivity | -92dBm | |
Power - Output | 19dBm | |
Data Rate (Max) | 300Mbps | |
Features | - | |
Note | - | |
Voltage - Supply | 12VDC |


