JR2R3-CL1-6F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR2R3-CL1-6F

DigiKey Part Number
602-1666-ND
Manufacturer
Manufacturer Product Number
JR2R3-CL1-6F
Description
COAX CBL RP-SMA TO RP-SMA 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
RP-SMA to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Male
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
RP-SMA Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
72.0" (1.8m) 6.0'
Cable Type
-
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CBL RP-SMA TO RP-SMA 12"
In-Stock: 602
Unit Price: 781,33000 Kč
COAX CBL RP-SMA TO RP-SMA 4'
In-Stock: 294
Unit Price: 856,95000 Kč
COAX CBL RP-SMA TO RP-SMA 10'
In-Stock: 0
Unit Price: 812,37000 Kč
COAX CBL RP-SMA TO RP-SMA 20'
In-Stock: 0
Unit Price: