



Category | Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Manufacturer Digi | Applications General Purpose |
Series | Interface Ethernet, RJ-45, RS-232 |
Packaging Box | Power - Output 6W |
Part Status Obsolete | Data Rate (Max) 100Mbps |
Function Router | Voltage - Supply 9 ~ 30VDC |
Modulation or Protocol EDGE, GPRS, LTE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IX20-W0G4 | Digi | 10 | 602-IX20-W0G4-ND | 15 307,54000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 720,29000 Kč | 16 720,29 Kč |
| Unit Price without VAT: | 16 720,29000 Kč |
|---|---|
| Unit Price with VAT: | 20 231,55090 Kč |




