IX20-W0N4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IX20-W0N4
IT01-M100-GLB
Digi – Connecting Green Tech with IoT

IX20-W0N4

DigiKey Part Number
602-IX20-W0N4-ND
Manufacturer
Manufacturer Product Number
IX20-W0N4
Description
IX20 WI-FI CAT 4 NORTH AM
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
3G/2G EDGE, GPRS, LTE Router Ethernet, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Function
Router
Modulation or Protocol
EDGE, GPRS, LTE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet, RS-232
Sensitivity
-
Power - Output
6W
Data Rate (Max)
100Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 082,45000 Kč14 082,45 Kč
Manufacturers Standard Package
Unit Price without VAT:14 082,45000 Kč
Unit Price with VAT:17 039,76450 Kč