EDGE, GPRS, LTE Router Ethernet, RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EDGE, GPRS, LTE Router Ethernet, RS-232
Digi – Connecting Green Tech with IoT
Setting up a Digi Cellular Router

IX20-0AM1

DigiKey Part Number
602-IX20-0AM1-ND
Manufacturer
Manufacturer Product Number
IX20-0AM1
Description
IX20 GLOBAL CAT-M1 + ACC
Customer Reference
Detailed Description
3G/2G EDGE, GPRS, LTE Router Ethernet, RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
EDGE, GPRS, LTE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet, RS-232
Sensitivity
-
Power - Output
6W
Data Rate (Max)
100Mbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 997,76000 Kč12 997,76 Kč
Manufacturers Standard Package
Unit Price without VAT:12 997,76000 Kč
Unit Price with VAT:15 727,28960 Kč