



IX20-0007 | |
|---|---|
DigiKey Part Number | 602-IX20-0007-ND |
Manufacturer | |
Manufacturer Product Number | IX20-0007 |
Description | IX20 CAT7 ROUTER NAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3G/2G 802.11a/b/g/-c, FTP, HTTPs, LTE, SCP, SFTP, SMTP, SNMP, SSH, SSL Router DB-9, RJ-45, RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11a/b/g/-c, FTP, HTTPs, LTE, SCP, SFTP, SMTP, SNMP, SSH, SSL | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | DB-9, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | 6W | |
Data Rate (Max) | 100Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 727,50000 Kč | 15 727,50 Kč |
| Unit Price without VAT: | 15 727,50000 Kč |
|---|---|
| Unit Price with VAT: | 19 030,27500 Kč |



