LTE Gateway Ethernet, RS-232/485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTE Gateway Ethernet, RS-232/485
IX15-00G4-XB2
Digi – Connecting Green Tech with IoT

IX15-00G4-XB2

DigiKey Part Number
602-IX15-00G4-XB2-ND
Manufacturer
Manufacturer Product Number
IX15-00G4-XB2
Description
DIGI IX15 - XBEE 3, LTE CAT 4, (
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
LTE Cat 4 LTE Gateway Ethernet, RS-232/485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Function
Gateway
Modulation or Protocol
LTE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
ZigBee™
Interface
Ethernet, RS-232/485
Sensitivity
-102dBm
Power - Output
2.5W
Data Rate (Max)
-
Features
-
Voltage - Supply
9V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 102,20000 Kč12 102,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12 102,20000 Kč
Unit Price with VAT:14 643,66200 Kč