


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | HSPA+, LTE | |
Frequency | 700MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz | |
Applications | LTE | |
Interface | Ethernet, DB-9, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 10Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 008,14000 Kč | 9 008,14 Kč |
| Unit Price without VAT: | 9 008,14000 Kč |
|---|---|
| Unit Price with VAT: | 10 899,84940 Kč |

