LTE, LoRaWAN Gateway Ethernet, RJ-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX15-8-LR-GIL-102

DigiKey Part Number
602-HX15-8-LR-GIL-102-ND
Manufacturer
Manufacturer Product Number
HX15-8-LR-GIL-102
Description
HX15 INDOOR GATEWAY, 8-CHANNEL L
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3G/2G LTE, LoRaWAN Gateway EU Carriers Ethernet, RJ-45
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Active
Function
Gateway
Modulation or Protocol
LTE, LoRaWAN
Frequency
868MHz
Applications
General Purpose
Interface
Ethernet, RJ-45
Sensitivity
-138dBm
Power - Output
27dBm
Data Rate (Max)
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 580,34000 Kč9 580,34 Kč
Manufacturers Standard Package
Unit Price without VAT:9 580,34000 Kč
Unit Price with VAT:11 592,21140 Kč