Ethernet Adapter Card RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet Adapter Card RS-232
Registering Your Device with Digi Lifecycle Assurance
Introducing the Digi Connect EZ 8,16,32 Serial Servers

EZ32-A100

DigiKey Part Number
602-EZ32-A100-ND
Manufacturer
Manufacturer Product Number
EZ32-A100
Description
CONNECT EZ 32 SERIAL SERVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ethernet Adapter Card RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Type
Ethernet
Interface
RS-232
Number of Ports
32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
164 044,32000 Kč64 044,32 Kč
Manufacturers Standard Package
Unit Price without VAT:64 044,32000 Kč
Unit Price with VAT:77 493,62720 Kč