
DIGI-SRV-WB-TIER1-1YR | |
|---|---|
DigiKey Part Number | 602-DIGI-SRV-WB-TIER1-1YR-ND |
Manufacturer | |
Manufacturer Product Number | DIGI-SRV-WB-TIER1-1YR |
Description | WAN BONDING 100 MBPS THROUGHPUT |
Customer Reference | |
Detailed Description | Subscription 1 Year Digi Devices Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Subscription | |
Applications | Programming | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Digi Devices | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 149,70000 Kč | 3 149,70 Kč |
| Unit Price without VAT: | 3 149,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 811,13700 Kč |

