DIGI-RM-STD-1YR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 0
Unit Price: 1 007,90000 Kč
Datasheet
Subscription 1 Year Digi Devices Remote Management Electronically Delivered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Subscription 1 Year Digi Devices Remote Management Electronically Delivered
A tour of Digi Remote Manager

DIGI-RM-STD-1YR

DigiKey Part Number
602-DIGI-RM-STD-1YR-ND
Manufacturer
Manufacturer Product Number
DIGI-RM-STD-1YR
Description
DIGI REMOTE MANAGER 1YR STANDARD
Customer Reference
Detailed Description
Subscription 1 Year Digi Devices Remote Management Electronically Delivered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Electronic Delivery
Part Status
Obsolete
Type
Subscription
Applications
Remote Management
Edition
Standard
License Length
1 Year
License - User Details
-
Operating System
-
Utilized IC / Part
Digi Devices
Media Delivery Type
Electronically Delivered
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable