
DIGI-IM-LCA-4YR-EXT | |
|---|---|
DigiKey Part Number | 602-DIGI-IM-LCA-4YR-EXT-ND |
Manufacturer | |
Manufacturer Product Number | DIGI-IM-LCA-4YR-EXT |
Description | LIFECYCLE ASSURANCE 4Y EXTENSION |
Customer Reference | |
Detailed Description | Subscription 4 Years Digi Devices Programming Electronically Delivered |
Category | Applications Programming |
Manufacturer Digi | License Length 4 Years |
Packaging Electronic Delivery | Utilized IC / Part Digi Devices |
Part Status Active | Media Delivery Type Electronically Delivered |
Type Subscription |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 979,24000 Kč | 7 979,24 Kč |
| Unit Price without VAT: | 7 979,24000 Kč |
|---|---|
| Unit Price with VAT: | 9 654,88040 Kč |

