RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount
Modems Routers & Gateways: What's the Difference?

DG-ANT-50DP-AG

DigiKey Part Number
602-2263-ND
Manufacturer
Manufacturer Product Number
DG-ANT-50DP-AG
Description
RF ANT 2.4GHZ/5GHZ WHIP TILT
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5GHz
Frequency Range
-
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
2
Return Loss
-10dB
Gain
5dBi
Power - Max
1 W
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.256" (133.50mm)
Applications
Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 041,71000 Kč1 041,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 041,71000 Kč
Unit Price with VAT:1 260,46910 Kč