DC-ME4-01T-S-UPW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC-ME4-01T-S-UPW
DC-ME4-01T-S-UPW

DC-ME4-01T-S-UPW

DigiKey Part Number
602-DC-ME4-01T-S-UPW-ND
Manufacturer
Manufacturer Product Number
DC-ME4-01T-S-UPW
Description
IC CONNECT ME-S 4MB FLASH
Customer Reference
Detailed Description
Digi Connect ME® Embedded Module ARM7TDMI, NS7520 55MHz 8MB 4MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
MPU Core
Core Processor
ARM7TDMI, NS7520
Co-Processor
-
Speed
55MHz
Flash Size
4MB
RAM Size
8MB
Connector Type
RJ45
Size / Dimension
1.450" L x 0.750" W (36.70mm x 19.10mm)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 780,13000 Kč1 780,13 Kč
Unit Price without VAT:1 780,13000 Kč
Unit Price with VAT:2 153,95730 Kč