CSENSE-A210 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 1
Unit Price: 17 428,34000 Kč
Datasheet
GSM, LTE Gateway
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSM, LTE Gateway
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

CSENSE-A210

DigiKey Part Number
602-2011-ND
Manufacturer
Manufacturer Product Number
CSENSE-A210
Description
GATEWAY VERIZON GSM LTE
Customer Reference
Detailed Description
GSM, LTE Gateway Verizon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
GSM, LTE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IoT Gateway
Voltage - Supply
8V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes