CSENSE-A210-N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Digi
In Stock: 1
Unit Price: 6 089,75000 Kč
Datasheet

MFR Recommended


Digi
In Stock: 0
Unit Price: 6 735,64000 Kč
Datasheet
GSM Gateway
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GSM Gateway
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

CSENSE-A210-N

DigiKey Part Number
602-2122-ND
Manufacturer
Manufacturer Product Number
CSENSE-A210-N
Description
GATEWAY VERIZON GSM LTE
Customer Reference
Detailed Description
GSM Gateway Verizon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
GSM
Frequency
2kHz
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
8V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes