Digi ConnectCore® MP1 Embedded Module ARM® Cortex®-A7, ARM® Cortex®-M4 209MHz, 650MHz 1GB 1GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-WST-DW7A-NM

DigiKey Part Number
602-CC-WST-DW7A-NM-ND
Manufacturer
Manufacturer Product Number
CC-WST-DW7A-NM
Description
CC-WST-DW7A-NM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digi ConnectCore® MP1 Embedded Module ARM® Cortex®-A7, ARM® Cortex®-M4 209MHz, 650MHz 1GB 1GB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
209MHz, 650MHz
Manufacturer
Digi
Flash Size
1GB
Series
RAM Size
1GB
Packaging
Bulk
Connector Type
USB
Part Status
Active
Size / Dimension
1.142" L x 1.142" W (29.00mm x 29.00mm)
Module/Board Type
MPU Core
Operating Temperature
-40°C ~ 85°C
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 576,03000 Kč2 576,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2 576,03000 Kč
Unit Price with VAT:3 116,99630 Kč