
CC-WMX95-2G-KIT | |
|---|---|
DigiKey Part Number | 602-CC-WMX95-2G-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CC-WMX95-2G-KIT |
Description | CC95 DEVELOPMENT KIT WITH SOM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | i.MX 95 i.MX 95 ARM® Cortex®-A55, Cortex®-M7, Cortex®-M33 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MPU |
Mfr | Core Processor ARM® Cortex®-A55, Cortex®-M7, Cortex®-M33 |
Series | Utilized IC / Part i.MX 95 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 378,20000 Kč | 8 378,20 Kč |
| Unit Price without VAT: | 8 378,20000 Kč |
|---|---|
| Unit Price with VAT: | 10 137,62200 Kč |



