Digi ConnectCore® 93 Embedded Module ARM® Cortex®-A55, ARM® Cortex®-M33 250MHz, 1.7GHz 2GB 32GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digi ConnectCore® 93 Embedded Module ARM® Cortex®-A55, ARM® Cortex®-M33 250MHz, 1.7GHz 2GB 32GB
Designing Secure, Compliant Medical Devices with Digi ConnectCore Solutions
How OEMs Can Meet the EV Charging Market Demand

CC-WMX-YC7D-KN

DigiKey Part Number
602-CC-WMX-YC7D-KN-ND
Manufacturer
Manufacturer Product Number
CC-WMX-YC7D-KN
Description
CC 93 DUAL WI-FI 802.11BLUETOOTH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digi ConnectCore® 93 Embedded Module ARM® Cortex®-A55, ARM® Cortex®-M33 250MHz, 1.7GHz 2GB 32GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Active
Module/Board Type
MCU Core
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Co-Processor
-
Speed
250MHz, 1.7GHz
Flash Size
32GB
RAM Size
2GB
Connector Type
Pin(s)
Size / Dimension
1.800" L x 2.050" W (46.00mm x 52.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 962,61000 Kč2 962,61 Kč
Manufacturers Standard Package
Unit Price without VAT:2 962,61000 Kč
Unit Price with VAT:3 584,75810 Kč