Image for CC-WMX-L97D-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC-WMX-L97D-N

DigiKey Part Number
602-CC-WMX-L97D-N-ND
Manufacturer
Manufacturer Product Number
CC-WMX-L97D-N
Description
RF TXRX MOD BLUETOOTH WIFI SMD
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 800MHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
800MHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
Ethernet, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
8GB Flash, 1GB DDR3
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
508 257,51800 Kč412 875,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8 257,51800 Kč
Unit Price with VAT:9 991,59678 Kč